Add To Favorites
MAX5820LEUA+ 8 Bit Digital to Analog Converter 2 8-uMAX
Product Overview
Digi-Key Part Number MAX5820LEUA+-ND
Copy   MAX5820LEUA+-ND
Quantity Available 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5820LEUA+

Copy   MAX5820LEUA+
Description IC DAC 8BIT DUAL 2WIRE SER 8UMAX
Copy   IC DAC 8BIT DUAL 2WIRE SER 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 2 8-uMAX

Copy   8 Bit Digital to Analog Converter 2 8-uMAX
Documents & Media
Datasheets MAX5820
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5820LEUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 12µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX5820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040AIM3-2.5/NOPB - Texas Instruments | LM4040AIM3-2.5/NOPBCT-ND DigiKey Electronics
  • LM4040AIM3-2.5/NOPB
  • Texas Instruments
  • IC VREF SHUNT 2.5V SOT23-3
  • Unit Price $1.84000
  • LM4040AIM3-2.5/NOPBCT-ND
  • 1N4448W-TP - Micro Commercial Co | 1N4448WTPMSCT-ND DigiKey Electronics
  • 1N4448W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD123
  • Unit Price $0.14000
  • 1N4448WTPMSCT-ND
  • TMP411ADGKR - Texas Instruments | 296-21417-1-ND DigiKey Electronics
  • TMP411ADGKR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 8VSSOP
  • Unit Price $1.35000
  • 296-21417-1-ND
  • TCA4311ADGKR - Texas Instruments | 296-28328-1-ND DigiKey Electronics
  • TCA4311ADGKR
  • Texas Instruments
  • IC ACCELERATR I2C HOTSWAP 8VSSOP
  • Unit Price $1.46000
  • 296-28328-1-ND
  • MCP73832T-2ACI/MC - Microchip Technology | MCP73832T-2ACI/MCCT-ND DigiKey Electronics
  • MCP73832T-2ACI/MC
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR 8DFN
  • Unit Price $0.61000
  • MCP73832T-2ACI/MCCT-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.71000 $17.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5820LEUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.61844

23:28:29 9/23/2018