Add To Favorites
MAX5811NEUT+T 10 Bit Digital to Analog Converter 1 SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.36100 $43.61
25 3.48840 $87.21
50 3.31400 $165.70
100 3.05240 $305.24
250 2.89540 $723.85
500 2.79072 $1,395.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5811NEUT+TCT-ND
Copy   MAX5811NEUT+TCT-ND
Quantity Available 4,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5811NEUT+T

Copy   MAX5811NEUT+T
Description IC DAC SERIAL 10BIT 1CH SOT23-6
Copy   IC DAC SERIAL 10BIT 1CH SOT23-6
Detailed Description

10 Bit Digital to Analog Converter 1 SOT-23-6

Copy   10 Bit Digital to Analog Converter 1 SOT-23-6
Documents & Media
Datasheets MAX5811
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 12µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP3878SD-ADJ/NOPB - Texas Instruments | LP3878SD-ADJ/NOPBCT-ND DigiKey Electronics
  • LP3878SD-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 800MA 8WSON
  • Unit Price $2.14000
  • LP3878SD-ADJ/NOPBCT-ND
  • MM60-52B1-E1-R650 - JAE Electronics | 670-2275-1-ND DigiKey Electronics
  • MM60-52B1-E1-R650
  • JAE Electronics
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $2.16000
  • 670-2275-1-ND
  • OQ0275510000G - Amphenol Anytek | 609-4103-ND DigiKey Electronics
  • OQ0275510000G
  • Amphenol Anytek
  • TERM BLOCK HDR 2POS 90DEG 5MM
  • Unit Price $0.99000
  • 609-4103-ND
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
  • 2N7002-TP - Micro Commercial Co | 2N7002-TPMSCT-ND DigiKey Electronics
  • 2N7002-TP
  • Micro Commercial Co
  • MOSFET N-CH 60V 0.115A SOT-23
  • Unit Price $0.20000
  • 2N7002-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5811NEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5811NEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.14538
  • Digi-Reel® ? : MAX5811NEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,090 - Immediate
  • Unit Price: Digi-Reel®

15:43:34 12/15/2018