Add To Favorites
MAX5805BATB+T 12 Bit Digital to Analog Converter 1 10-TDFN (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.72992 $864.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5805BATB+TCT-ND
Copy   MAX5805BATB+TCT-ND
Quantity Available 1,102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5805BATB+T

Copy   MAX5805BATB+T
Description IC DAC 12BIT I2C/SRL 10TDFN
Copy   IC DAC 12BIT I2C/SRL 10TDFN
Detailed Description

12 Bit Digital to Analog Converter 1 10-TDFN (3x2)

Copy   12 Bit Digital to Analog Converter 1 10-TDFN (3x2)
Documents & Media
Datasheets MAX5803-05
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog 12-Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 6.3µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5805BATB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5805BATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX5805BATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX5805BATB+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:38:11 1/16/2019