Add To Favorites
MAX5802BAUB+ 12 Bit Digital to Analog Converter 2 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86600 $28.66
50 2.70900 $135.45
100 2.34780 $234.78
250 2.22740 $556.85
500 2.06400 $1,032.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5802BAUB+-ND
Copy   MAX5802BAUB+-ND
Quantity Available 1,350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5802BAUB+

Copy   MAX5802BAUB+
Description IC DAC
Copy   IC DAC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 10-uMAX

Copy   12 Bit Digital to Analog Converter 2 10-uMAX
Documents & Media
Datasheets MAX5800-02
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5802BAUB+ by SnapEDA
Online Catalog 12-Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 4.5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
Base Part Number MAX5802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

17:46:11 1/19/2019