Add To Favorites
MAX5742EUB+ 12 Bit Digital to Analog Converter 4 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 10.68700 $106.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5742EUB+-ND
Copy   MAX5742EUB+-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5742EUB+

Copy   MAX5742EUB+
Description IC DAC 12BIT QUAD LP SER 10-UMAX
Copy   IC DAC 12BIT QUAD LP SER 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 10-uMAX

Copy   12 Bit Digital to Analog Converter 4 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
Base Part Number MAX5742
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3232CDR - Texas Instruments | 296-13094-1-ND DigiKey Electronics
  • MAX3232CDR
  • Texas Instruments
  • IC DRVR/RCVR MULTCH RS232 16SOIC
  • Unit Price $1.89000
  • 296-13094-1-ND
  • DAC904E - Texas Instruments | DAC904E-ND DigiKey Electronics
  • DAC904E
  • Texas Instruments
  • IC 14-BIT D/A CONV 28-TSSOP
  • Unit Price $19.85000
  • DAC904E-ND
  • MAX9203ESA+ - Maxim Integrated | MAX9203ESA+-ND DigiKey Electronics
  • MAX9203ESA+
  • Maxim Integrated
  • IC COMPARATOR LP 8-SOIC
  • Unit Price $1.67000
  • MAX9203ESA+-ND
  • AD8011ARZ - Analog Devices Inc. | AD8011ARZ-ND DigiKey Electronics
  • AD8011ARZ
  • Analog Devices Inc.
  • IC OPAMP CFA 400MHZ 8SOIC
  • Unit Price $5.86000
  • AD8011ARZ-ND
  • ADS5521IPAP - Texas Instruments | 296-17934-ND DigiKey Electronics
  • ADS5521IPAP
  • Texas Instruments
  • IC ADC 12BIT 105MSPS 64-HTQFP
  • Unit Price $58.47000
  • 296-17934-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5742EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $9.97407

20:35:42 10/15/2018