Add To Favorites
MAX5741EUB+ 10 Bit Digital to Analog Converter 4 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 $5.86
10 5.72600 $57.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5741EUB+-ND
Copy   MAX5741EUB+-ND
Quantity Available 343
Can ship immediately

Factory Stock ?: 350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5741EUB+

Copy   MAX5741EUB+
Description IC DAC 10BIT QUAD LP SER 10-UMAX
Copy   IC DAC 10BIT QUAD LP SER 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 4 10-uMAX

Copy   10 Bit Digital to Analog Converter 4 10-uMAX
Documents & Media
Datasheets MAX5741
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
Base Part Number MAX5741
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6074-E/ST - Microchip Technology | MCP6074-E/ST-ND DigiKey Electronics
  • MCP6074-E/ST
  • Microchip Technology
  • IC OPAMP GP 1.2MHZ RRO 14TSSOP
  • Unit Price $1.67000
  • MCP6074-E/ST-ND
  • OPA4170AIPWR - Texas Instruments | 296-30239-1-ND DigiKey Electronics
  • OPA4170AIPWR
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ RRO 14TSSOP
  • Unit Price $2.79000
  • 296-30239-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5741EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.34464

18:58:51 12/13/2018