• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX563C/D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX563C/D

Description IC TXRX 2/2 RS562 FULL DIE
Detailed Description

2/2 Transceiver Full RS562 Die

Documents & Media
Datasheets MAX563
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Transceiver
Protocol RS562
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 116Kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:16:35 8/19/2018

Send Feedback