Add To Favorites
MAX561CAI+T 4/5 Transceiver Full RS562 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.40000 $4,800.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX561CAI+T-ND
Copy   MAX561CAI+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX561CAI+T

Copy   MAX561CAI+T
Description IC TXRX 3.3V PWRD RS232 28-SSOP
Copy   IC TXRX 3.3V PWRD RS232 28-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/5 Transceiver Full RS562 28-SSOP

Copy   4/5 Transceiver Full RS562 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS562
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 116Kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX561CAI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    4,554 - Factory Stock ?
  • Unit Price: $7.36000

13:23:49 1/18/2019