Add To Favorites
Product Overview
Digi-Key Part Number MAX5590BEUG+-ND
Quantity Available 616
Can ship immediately

Factory Stock ?: 62
Manufacturer

Manufacturer Part Number

MAX5590BEUG+

Description IC DAC 12BIT OCTAL BUFF 24-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 8 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX5590
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 62

18:22:19 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.94000 $8.94
10 8.57600 $85.76
50 8.44060 $422.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5590BEUG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.93799
Send Feedback