MAX5533EUA 12 Bit Digital to Analog Converter 2 8-uMAX
Product Overview
Digi-Key Part Number MAX5533EUA-ND
Copy   MAX5533EUA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5533EUA

Copy   MAX5533EUA
Description IC DAC 12BIT DUAL ULP 8UMAX
Copy   IC DAC 12BIT DUAL ULP 8UMAX
Detailed Description

12 Bit Digital to Analog Converter 2 8-uMAX

Copy   12 Bit Digital to Analog Converter 2 8-uMAX
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5533EUA+-ND MAX5533EUA+ Maxim Integrated Tube ? 141 - Immediate
$4.93000 1
Documents & Media
Datasheets MAX5532-35
PCN Obsolescence/ EOL Mult Device EOL 17/Feb/2017
EDA / CAD Models MAX5533EUA by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Bits 12
Number of D/A Converters 2
Settling Time 660µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 1.8 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±4, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:04:26 9/21/2018