Add To Favorites
Product Overview
Digi-Key Part Number MAX5530ETC+-ND
Quantity Available 596
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX5530ETC+

Description IC DAC 12BIT SGL ULP 12-TQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 12-TQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 660µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 1.8 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±4, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
Base Part Number MAX5530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75

03:15:52 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.78500 $27.85
50 2.74120 $137.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5530ETC+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.52177
Send Feedback