Add To Favorites
MAX5527GTA+T Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.88700 $18.87
25 1.50960 $37.74
50 1.43420 $71.71
100 1.32090 $132.09
250 1.25296 $313.24
500 1.20768 $603.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5527GTA+TCT-ND
Copy   MAX5527GTA+TCT-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5527GTA+T

Copy   MAX5527GTA+T
Description IC POT DGTL 1TIME PROGR 8-TDFN
Copy   IC POT DGTL 1TIME PROGR 8-TDFN
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)

Copy   Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 100k
Interface Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 125
Operating Temperature -40°C ~ 105°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5527GTA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5527GTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.92840
  • Digi-Reel® ? : MAX5527GTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®

17:24:31 10/18/2018