Add To Favorites
MAX5500AGAP+ 12 Bit Digital to Analog Converter 4 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 $9.36
10 8.60600 $86.06
66 8.24909 $544.44
132 7.64402 $1,009.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5500AGAP+-ND
Copy   MAX5500AGAP+-ND
Quantity Available 291
Can ship immediately

Factory Stock ?: 11,154
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5500AGAP+

Copy   MAX5500AGAP+
Description IC DAC 12BIT QUAD 0.75LSB 20SSOP
Copy   IC DAC 12BIT QUAD 0.75LSB 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 20-SSOP

Copy   12 Bit Digital to Analog Converter 4 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 12µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.25, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 105°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
Base Part Number MAX5500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP4922T-E/ST - Microchip Technology | MCP4922T-E/STCT-ND DigiKey Electronics
  • MCP4922T-E/ST
  • Microchip Technology
  • IC DAC 12BIT DUAL W/SPI 14TSSOP
  • Unit Price $2.70000
  • MCP4922T-E/STCT-ND
  • BZX84C2V7LT1G - ON Semiconductor | BZX84C2V7LT1GOSCT-ND DigiKey Electronics
  • BZX84C2V7LT1G
  • ON Semiconductor
  • DIODE ZENER 2.7V 225MW SOT23-3
  • Unit Price $0.15000
  • BZX84C2V7LT1GOSCT-ND
  • 1N914BWS - ON Semiconductor | 1N914BWSCT-ND DigiKey Electronics
  • 1N914BWS
  • ON Semiconductor
  • DIODE GEN PURP 75V 150MA SOD323F
  • Unit Price $0.16000
  • 1N914BWSCT-ND
  • LT3092IST#PBF - Linear Technology/Analog Devices | LT3092IST#PBF-ND DigiKey Electronics
  • LT3092IST#PBF
  • Linear Technology/Analog Devices
  • IC PROG CUR SOURCE SOT223
  • Unit Price $4.23000
  • LT3092IST#PBF-ND
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5500AGAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.06800

05:57:02 1/23/2019