Add To Favorites
MAX5495ETE+T Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.73000 $8.73
10 8.23700 $82.37
25 6.58920 $164.73
50 6.25980 $312.99
100 5.76560 $576.56
250 5.46904 $1,367.26
500 5.27138 $2,635.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5495ETE+TCT-ND
Copy   MAX5495ETE+TCT-ND
Quantity Available 4,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5495ETE+T

Copy   MAX5495ETE+T
Description IC DIG POT 10BIT 16TQFN
Copy   IC DIG POT 10BIT 16TQFN
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)

Copy   Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 1024
Resistance (Ohms) 50k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5495ETE+ - Maxim Integrated | MAX5495ETE+-ND DigiKey Electronics
  • MAX5495ETE+
  • Maxim Integrated
  • IC DGTL POT 10BIT 16TQFN
  • Unit Price $5.23000
  • MAX5495ETE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX5495ETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5495ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
    540 - Factory Stock ?
  • Unit Price: $5.23000
  • Tape & Reel (TR) ? : MAX5495ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.05239
  • Digi-Reel® ? : MAX5495ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,168 - Immediate
  • Unit Price: Digi-Reel®

04:59:52 12/16/2018