Add To Favorites
MAX5491RC02500+T 8.571k, 21.43k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.36600 $33.66
25 2.69280 $67.32
50 2.55820 $127.91
100 2.35620 $235.62
250 2.23504 $558.76
500 1.70994 $854.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5491RC02500+T-ND
Copy   MAX5491RC02500+T-ND
Quantity Available 374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5491RC02500+T

Copy   MAX5491RC02500+T
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy   RES NTWRK 2 RES MULT OHM TO236-3
Detailed Description

8.571k, 21.43k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3

Copy   8.571k, 21.43k Ohm  87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX5491
Packaging ? Strip
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 8.571k, 21.43k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.1%
Resistor-Ratio-Drift ±2 ppm/°C
Number of Pins 3
Power Per Element 87.5mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -40°C ~ 85°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX5491RA02500+TTR-ND MAX5491RA02500+T Maxim Integrated Tape & Reel (TR) ? 2,500 - Immediate
$3.58818 2,500 Not applicable
Additional Resources
Standard Package ? 1
Other Names MAX5491RC02500+
MAX5491RC02500+TTR
MAX5491RC02500+TTR-ND

18:59:37 12/11/2018