Add To Favorites
MAX5491NA01500+T 12k, 18k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.82500 $38.25
25 3.06000 $76.50
50 2.90700 $145.35
100 2.67750 $267.75
250 2.53980 $634.95
500 1.94312 $971.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5491NA01500+T-ND
Copy   MAX5491NA01500+T-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5491NA01500+T

Copy   MAX5491NA01500+T
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy   RES NTWRK 2 RES MULT OHM TO236-3
Detailed Description

12k, 18k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3

Copy   12k, 18k Ohm  87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX5491
Packaging ? Strip
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 12k, 18k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.035%
Resistor-Ratio-Drift ±2 ppm/°C
Number of Pins 3
Power Per Element 87.5mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -40°C ~ 85°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5491NA01500+
MAX5491NA01500+TTR-ND

11:28:40 12/18/2018