Add To Favorites
MAX5490VB10000+T 9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.59600 $35.96
25 2.87640 $71.91
50 2.73260 $136.63
100 2.51690 $251.69
250 2.38740 $596.85
500 1.82652 $913.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5490VB10000+T-ND
Copy   MAX5490VB10000+T-ND
Quantity Available 1,464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5490VB10000+T

Copy   MAX5490VB10000+T
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy   RES NTWRK 2 RES MULT OHM TO236-3
Detailed Description

9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3

Copy   9.091k, 90.91k Ohm  67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX5490
Packaging ? Strip
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 9.091k, 90.91k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±1 ppm/°C
Number of Pins 3
Power Per Element 67.2mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5490VA10000+T-ND MAX5490VA10000+T Maxim Integrated * 1,029 - Immediate
$4.05000 1
Additional Resources
Standard Package ? 1
Other Names MAX5490VB10000+
MAX5490VB10000+TTR
MAX5490VB10000+TTR-ND

12:26:04 10/22/2018