Add To Favorites
MAX5489EUD+ Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.26700 $22.67
50 2.23120 $111.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5489EUD+-ND
Copy   MAX5489EUD+-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 960
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5489EUD+

Copy   MAX5489EUD+
Description IC DGTL POT DUAL 256-TAP 14TSSOP
Copy   IC DGTL POT DUAL 256-TAP 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Documents & Media
Datasheets MAX5487, 88, 89
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5489EUD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX5489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5489EUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.08265

07:32:20 12/14/2018