Add To Favorites
MAX5484EUD+ Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.80000 $28.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5484EUD+-ND
Copy   MAX5484EUD+-ND
Quantity Available 1,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5484EUD+

Copy   MAX5484EUD+
Description IC DGTL POT 10BIT NV 14-TSSOP
Copy   IC DGTL POT 10BIT NV 14-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP

Copy   Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 50k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX5484
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5483EUD+ - Maxim Integrated | MAX5483EUD+-ND DigiKey Electronics
  • MAX5483EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $2.76000
  • MAX5483EUD+-ND
  • LT3092ETS8#TRMPBF - Linear Technology/Analog Devices | LT3092ETS8#TRMPBFCT-ND DigiKey Electronics
  • LT3092ETS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC CURRENT SOURCE 1% TSOT23-8
  • Unit Price $4.13000
  • LT3092ETS8#TRMPBFCT-ND
  • QPC02SXGN-RC - Sullins Connector Solutions | S9337-ND DigiKey Electronics
  • QPC02SXGN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING .100" GOLD
  • Unit Price $0.10000
  • S9337-ND
  • MAX5482EUD+ - Maxim Integrated | MAX5482EUD+-ND DigiKey Electronics
  • MAX5482EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $2.76000
  • MAX5482EUD+-ND
  • 3362P-1-103TLF - Bourns Inc. | 3362P-103TLF-ND DigiKey Electronics
  • 3362P-1-103TLF
  • Bourns Inc.
  • TRIMMER 10K OHM 0.5W PC PIN TOP
  • Unit Price $2.71000
  • 3362P-103TLF-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5484EUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.55938
  • Cut Tape (CT) ? : MAX5484EUD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.51000
  • Digi-Reel® ? : MAX5484EUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

18:57:26 12/16/2018