Add To Favorites
MAX5483EUD+ Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.72000 $27.20
50 2.62500 $131.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5483EUD+-ND
Copy   MAX5483EUD+-ND
Quantity Available 2,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5483EUD+

Copy   MAX5483EUD+
Description IC DGTL POT 10BIT NV 14-TSSOP
Copy   IC DGTL POT 10BIT NV 14-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP

Copy   Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 10k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX5483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5484EUD+ - Maxim Integrated | MAX5484EUD+-ND DigiKey Electronics
  • MAX5484EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $2.90000
  • MAX5484EUD+-ND
  • 105-0852-001 - Cinch Connectivity Solutions Johnson | J120-ND DigiKey Electronics
  • 105-0852-001
  • Cinch Connectivity Solutions Johnson
  • PC TEST POINT JACK RED
  • Unit Price $1.32000
  • J120-ND
  • LTC3618EFE#PBF - Linear Technology/Analog Devices | LTC3618EFE#PBF-ND DigiKey Electronics
  • LTC3618EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG DUAL SYNC 3A BUCK 24TSSOP
  • Unit Price $9.25000
  • LTC3618EFE#PBF-ND
  • MAX5482EUD+ - Maxim Integrated | MAX5482EUD+-ND DigiKey Electronics
  • MAX5482EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $2.76000
  • MAX5482EUD+-ND
  • MAX5481EUD+ - Maxim Integrated | MAX5481EUD+-ND DigiKey Electronics
  • MAX5481EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $2.76000
  • MAX5481EUD+-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5483EUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.55938
  • Cut Tape (CT) ? : MAX5483EUD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.51000
  • Digi-Reel® ? : MAX5483EUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:20:16 12/16/2018