Add To Favorites
MAX5482EUD+ Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.12700 $41.27
96 3.90146 $374.54
192 3.38130 $649.21
288 3.20792 $923.88
576 2.87844 $1,657.98
1,056 2.44800 $2,585.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5482EUD+-ND
Copy   MAX5482EUD+-ND
Quantity Available 853
Can ship immediately

Factory Stock ?: 2,112
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5482EUD+

Copy   MAX5482EUD+
Description IC DGTL POT 10BIT NV 14-TSSOP
Copy   IC DGTL POT 10BIT NV 14-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP

Copy   Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 50k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX5482
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5483EUD+ - Maxim Integrated | MAX5483EUD+-ND DigiKey Electronics
  • MAX5483EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $4.73000
  • MAX5483EUD+-ND
  • MAX5484EUD+ - Maxim Integrated | MAX5484EUD+-ND DigiKey Electronics
  • MAX5484EUD+
  • Maxim Integrated
  • IC DGTL POT 10BIT NV 14-TSSOP
  • Unit Price $5.05000
  • MAX5484EUD+-ND
  • ISO7221ADR - Texas Instruments | 296-21955-1-ND DigiKey Electronics
  • ISO7221ADR
  • Texas Instruments
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $2.62000
  • 296-21955-1-ND
  • AP2210K-ADJTRG1 - Diodes Incorporated | AP2210K-ADJTRG1DICT-ND DigiKey Electronics
  • AP2210K-ADJTRG1
  • Diodes Incorporated
  • IC REG LIN POS ADJ 300MA SOT23-5
  • Unit Price $0.49000
  • AP2210K-ADJTRG1DICT-ND
  • MAX31865AAP+ - Maxim Integrated | MAX31865AAP+-ND DigiKey Electronics
  • MAX31865AAP+
  • Maxim Integrated
  • IC RTD TO DIGITAL CONVERT 20SSOP
  • Unit Price $6.12000
  • MAX31865AAP+-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5482EUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.44800

00:34:10 1/23/2019