Add To Favorites
MAX5482ETE+ Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.64300 $26.43
50 2.60100 $130.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5482ETE+-ND
Copy   MAX5482ETE+-ND
Quantity Available 2,761
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5482ETE+

Copy   MAX5482ETE+
Description IC POT DGTL 10BIT NV 16-TQFN
Copy   IC POT DGTL 10BIT NV 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 50k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5482
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5482ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.55938

22:17:02 12/13/2018