Add To Favorites
MAX5481ETE+ Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.12700 $41.27
25 3.90160 $97.54
100 3.38130 $338.13
300 3.20790 $962.37
500 2.87844 $1,439.22
1,000 2.44800 $2,448.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5481ETE+-ND
Copy   MAX5481ETE+-ND
Quantity Available 695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5481ETE+

Copy   MAX5481ETE+
Description IC 10BIT NONVOL DGTL POT 16-TQFN
Copy   IC 10BIT NONVOL DGTL POT 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 10k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5481ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.44800

02:02:46 1/18/2019