Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX5480BCEE+T-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX5480BCEE+T

Description IC DAC 8BIT PARALLEL 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 16-QSOP

Documents & Media
Datasheets MAX5480
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5480BCEE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 250ns
Output Type Voltage or Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX5480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

11:48:50 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5480BCEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
    400 - Factory Stock ?
  • Unit Price: $2.70000
Send Feedback