Add To Favorites
MAX5478ETE+T Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.52100 $35.21
25 3.32920 $83.23
100 2.88520 $288.52
250 2.73724 $684.31
500 2.45612 $1,228.06
1,000 2.08884 $2,088.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5478ETE+TCT-ND
Copy   MAX5478ETE+TCT-ND
Quantity Available 4,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5478ETE+T

Copy   MAX5478ETE+T
Description IC POT DGTL DUAL 256-TAP 16-TQFN
Copy   IC POT DGTL DUAL 256-TAP 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 70 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5478
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5478ETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5478ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
    600 - Factory Stock ?
  • Unit Price: $3.94000
  • Tape & Reel (TR) ? : MAX5478ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.02800
  • Digi-Reel® ? : MAX5478ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,675 - Immediate
  • Unit Price: Digi-Reel®

16:03:02 1/23/2019