Add To Favorites
MAX5477ETE+ Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.26700 $22.67
50 2.23120 $111.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5477ETE+-ND
Copy   MAX5477ETE+-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5477ETE+

Copy   MAX5477ETE+
Description IC POT DGTL DUAL 256TAP 16-TQFN
Copy   IC POT DGTL DUAL 256TAP 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 70 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5477
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5477ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.03245

01:27:31 12/15/2018