Add To Favorites
MAX5471EZT+T Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81154 $905.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5471EZT+TCT-ND
Copy   MAX5471EZT+TCT-ND
Quantity Available 4,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5471EZT+T

Copy   MAX5471EZT+T
Description IC POT DGTL 32TAP NV TSOT23-6
Copy   IC POT DGTL 32TAP NV TSOT23-6
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6

Copy   Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number MAX5471
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5471EZT+TCT
MAX5471EZT+TCTINACTIVE-ND
MAX5471EZTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5471EZT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.39262
  • Digi-Reel® ? : MAX5471EZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: Digi-Reel®

03:09:38 1/24/2019