Add To Favorites
MAX5464EXT+T Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.30100 $13.01
25 1.04040 $26.01
50 0.98840 $49.42
100 0.91040 $91.04
250 0.86352 $215.88
500 0.83232 $416.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5464EXT+TCT-ND
Copy   MAX5464EXT+TCT-ND
Quantity Available 2,855
Can ship immediately

Factory Stock ?: 87,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5464EXT+T

Copy   MAX5464EXT+T
Description IC POT DGTL 32-TAP 2WIRE SC70-6
Copy   IC POT DGTL 32-TAP 2WIRE SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6

Copy   Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series FleaPoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX5464
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5464EXT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5464EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    87,500 - Factory Stock ?
  • Unit Price: $0.61200
  • Digi-Reel® ? : MAX5464EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
    87,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:33:34 1/20/2019