Add To Favorites
MAX5440EAG+ Audio Volume Control 2 Channel 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.67100 $16.71
50 1.64480 $82.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5440EAG+-ND
Copy   MAX5440EAG+-ND
Quantity Available 462
Can ship immediately

Factory Stock ?: 1,392
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5440EAG+

Copy   MAX5440EAG+
Description IC CNTRL VOL STEREO 24-SSOP
Copy   IC CNTRL VOL STEREO 24-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Volume Control 2 Channel 24-SSOP

Copy   Audio Volume Control 2 Channel 24-SSOP
Documents & Media
Datasheets MAX5440
Part Numbering System
Mfg Application Notes Improve Stereo Performance with Active Biasing
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5440EAG+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Volume Control
Applications Consumer Audio
Number of Channels 2
Interface Pushbutton
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -90dB
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MAX5440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NJM2761RB2-TE1 - NJR Corporation/NJRC | NJM2761RB2-TE1CT-ND DigiKey Electronics
  • NJM2761RB2-TE1
  • NJR Corporation/NJRC
  • IC LIMITER AUDIO EXT ADJ 10TVSP
  • Unit Price $1.93000
  • NJM2761RB2-TE1CT-ND
  • LV3327PV-TLM-H - ON Semiconductor | LV3327PV-TLM-HOSCT-ND DigiKey Electronics
  • LV3327PV-TLM-H
  • ON Semiconductor
  • IC RF ELECTR VOLUME AUTO 16SSOP
  • Unit Price $1.63000
  • LV3327PV-TLM-HOSCT-ND
  • LC75344MD-AH - ON Semiconductor | LC75344MD-AHOSCT-ND DigiKey Electronics
  • LC75344MD-AH
  • ON Semiconductor
  • IC ELECTRONIC VOLUME CONTROL
  • Unit Price $2.29000
  • LC75344MD-AHOSCT-ND
  • MAX5486EUG+ - Maxim Integrated | MAX5486EUG+-ND DigiKey Electronics
  • MAX5486EUG+
  • Maxim Integrated
  • IC CNTRL VOL STEREO 24TSSOP
  • Unit Price $2.47000
  • MAX5486EUG+-ND
Additional Resources
Standard Package ? 58
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5440EAG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:25:13 12/15/2018