Add To Favorites
MAX5432META+T Digital Potentiometer 50k Ohm 1 Circuit 32 Taps I²C Interface 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.65800 $16.58
25 1.32600 $33.15
50 1.25980 $62.99
100 1.16030 $116.03
250 1.10060 $275.15
500 1.06080 $530.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5432META+TCT-ND
Copy   MAX5432META+TCT-ND
Quantity Available 4,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5432META+T

Copy   MAX5432META+T
Description IC POT DGTL 32-TAP NV I2C 8-TDFN
Copy   IC POT DGTL 32-TAP NV I2C 8-TDFN
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 32 Taps I²C Interface 8-TDFN-EP (3x3)

Copy   Digital Potentiometer 50k Ohm 1 Circuit 32 Taps I²C Interface 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX5432-35
Part Numbering System
Mfg Application Notes Using an Analog Voltage to Control a Digital Potentiometer
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 32 Taps
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 610
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5432LETA+T - Maxim Integrated | MAX5432LETA+TCT-ND DigiKey Electronics
  • MAX5432LETA+T
  • Maxim Integrated
  • IC POT DGTL 32-TAP NV I2C 8-TDFN
  • Unit Price $1.76000
  • MAX5432LETA+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5432META+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5432META+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.81549
  • Digi-Reel® ? : MAX5432META+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,320 - Immediate
  • Unit Price: Digi-Reel®

08:16:27 12/11/2018