Add To Favorites
MAX5431CEUB+ Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.73300 $27.33
50 2.69020 $134.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5431CEUB+-ND
Copy   MAX5431CEUB+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 650
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5431CEUB+

Copy   MAX5431CEUB+
Description IC VOLTAGE DIVIDER PGA 10-UMAX
Copy   IC VOLTAGE DIVIDER PGA 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX

Copy   Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 4
Resistance (Ohms) 57k
Interface Parallel
Memory Type Volatile
Voltage - Supply 12 V ~ 15 V, ±12 V ~ 15 V
Features -
Tolerance -
Temperature Coefficient (Typ) -
Resistance - Wiper (Ohms) (Typ) 14
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX5431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5431CEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.65607

06:58:52 12/12/2018