Add To Favorites
MAX5427ETA+T Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
1,000 0.85313 $853.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5427ETA+T-ND
Copy   MAX5427ETA+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5427ETA+T

Copy   MAX5427ETA+T
Description IC POT DGTL 1TIME PROGR 8-TDFN
Copy   IC POT DGTL 1TIME PROGR 8-TDFN
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)

Copy   Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 100k
Interface Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 100
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX5427
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5427ETA+
MAX5427ETA+TTR
MAX5427ETA+TTR-ND

08:25:45 12/15/2018