Add To Favorites
MAX5423ETA+T Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.31500 $33.15
25 2.65200 $66.30
50 2.51940 $125.97
100 2.32050 $232.05
250 2.20116 $550.29
500 2.12160 $1,060.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5423ETA+TCT-ND
Copy   MAX5423ETA+TCT-ND
Quantity Available 320
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5423ETA+T

Copy   MAX5423ETA+T
Description IC POT DGTL 256-TAP NV 8-TDFN
Copy   IC POT DGTL 256-TAP NV 8-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (3x3)

Copy   Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX5423
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF11-8DP-2DS(52) - Hirose Electric Co Ltd | H2867-ND DigiKey Electronics
  • DF11-8DP-2DS(52)
  • Hirose Electric Co Ltd
  • CONN HEADER 8POS 2MM R/A GOLD
  • Unit Price $1.28000
  • H2867-ND
  • LTST-C171GKT - Lite-On Inc. | 160-1423-1-ND DigiKey Electronics
  • LTST-C171GKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.29000
  • 160-1423-1-ND
  • AD8066ARZ-R7 - Analog Devices Inc. | AD8066ARZ-R7CT-ND DigiKey Electronics
  • AD8066ARZ-R7
  • Analog Devices Inc.
  • IC OPAMP VFB 145MHZ RRO 8SOIC
  • Unit Price $6.47000
  • AD8066ARZ-R7CT-ND
  • LT1121IST-5#TRPBF - Linear Technology/Analog Devices | LT1121IST-5#TRPBFCT-ND DigiKey Electronics
  • LT1121IST-5#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 150MA SOT223-3
  • Unit Price $4.88000
  • LT1121IST-5#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5423ETA+TCT
MAX5423ETAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5423ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: $1.63098
  • Digi-Reel® ? : MAX5423ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:13:47 12/15/2018