Add To Favorites
MAX5421CEUB+ Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.61900 $16.19
50 1.59380 $79.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5421CEUB+-ND
Copy   MAX5421CEUB+-ND
Quantity Available 170
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5421CEUB+

Copy   MAX5421CEUB+
Description IC VOLTAGE DIVIDER DGLT 10MSOP
Copy   IC VOLTAGE DIVIDER DGLT 10MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX

Copy   Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 4
Resistance (Ohms) 15k
Interface Parallel
Memory Type Volatile
Voltage - Supply 5V, ±5V
Features -
Tolerance -
Temperature Coefficient (Typ) -
Resistance - Wiper (Ohms) (Typ) 500
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX5421
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5421CEUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

23:30:34 12/14/2018