Add To Favorites
MAX5419NETA+ Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.56300 $35.63
500 3.34050 $1,670.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5419NETA+-ND
Copy   MAX5419NETA+-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5419NETA+

Copy   MAX5419NETA+
Description IC POT DGTL 256-TAP I2C 8-TDFN
Copy   IC POT DGTL 256-TAP I2C 8-TDFN
Detailed Description

Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)

Copy   Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX5417-19
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5419NETA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 200k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5419NETA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.63466

03:46:33 12/11/2018