Add To Favorites
MAX5409ETE+T Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.92000 $5.92
10 5.58500 $55.85
25 4.46760 $111.69
50 4.24420 $212.21
100 3.90920 $390.92
250 3.70812 $927.03
500 3.57408 $1,787.04
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5409ETE+TCT-ND
Copy   MAX5409ETE+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5409ETE+T

Copy   MAX5409ETE+T
Description IC POT DGTL DUAL AUDIO 16-TQFN
Copy   IC POT DGTL DUAL AUDIO 16-TQFN
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Documents & Media
Datasheets MAX5408, 09, 10, 11
Part Numbering System
Mfg Application Notes Audio Gain Control Using Digital Potentiometers
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5409ETE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 32 Taps
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 32
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 3.6 V
Features Mute, Zero-Cross Sense
Tolerance ±30%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 1000
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5409ETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5409ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.74758
  • Digi-Reel® ? : MAX5409ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5409ETE+-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.54940

07:26:40 10/23/2018