Add To Favorites
MAX5408ETE+ Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.09100 $30.91
50 3.05000 $152.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5408ETE+-ND
Copy   MAX5408ETE+-ND
Quantity Available 113
Can ship immediately

Factory Stock ?: 975
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5408ETE+

Copy   MAX5408ETE+
Description IC POT DGTL DUAL AUDIO 16-TQFN
Copy   IC POT DGTL DUAL AUDIO 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 32
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 3.6 V
Features Mute, Zero-Cross Sense
Tolerance ±30%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 1000
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX5408
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3742EUF#PBF - Linear Technology/Analog Devices | LT3742EUF#PBF-ND DigiKey Electronics
  • LT3742EUF#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK 24QFN
  • Unit Price $5.00000
  • LT3742EUF#PBF-ND
  • LTM2881IV-5#PBF - Linear Technology/Analog Devices | LTM2881IV-5#PBF-ND DigiKey Electronics
  • LTM2881IV-5#PBF
  • Linear Technology/Analog Devices
  • DGTL ISO 2.5KV RS422/RS485 32LGA
  • Unit Price $17.39000
  • LTM2881IV-5#PBF-ND
  • 405C35B11M05920 - CTS-Frequency Controls | CTX638CT-ND DigiKey Electronics
  • 405C35B11M05920
  • CTS-Frequency Controls
  • CRYSTAL 11.0592MHZ 13PF SMD
  • Unit Price $1.10000
  • CTX638CT-ND
  • ADUM1400ARWZ-RL - Analog Devices Inc. | ADUM1400ARWZ-RLCT-ND DigiKey Electronics
  • ADUM1400ARWZ-RL
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $4.94000
  • ADUM1400ARWZ-RLCT-ND
  • AT45DB641E-SHN-T - Adesto Technologies | AT45DB641E-SHN-TCT-ND DigiKey Electronics
  • AT45DB641E-SHN-T
  • Adesto Technologies
  • IC FLASH 64M SPI 85MHZ 8SOIC
  • Unit Price $4.71000
  • AT45DB641E-SHN-TCT-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5408ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.00736

08:54:59 12/17/2018