Add To Favorites
MAX5400EKA+T Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5400EKA+TCT-ND
Copy   MAX5400EKA+TCT-ND
Quantity Available 2,916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5400EKA+T

Copy   MAX5400EKA+T
Description IC POT DGTL 256-TAP SOT23-8
Copy   IC POT DGTL 256-TAP SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8

Copy   Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series SOT-PoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX5400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5400EKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5400EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX5400EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,916 - Immediate
  • Unit Price: Digi-Reel®

15:47:49 12/9/2018