Add To Favorites
MAX539BESA+ 12 Bit Digital to Analog Converter 1 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.23000 $7.23
10 6.53200 $65.32
25 6.22800 $155.70
100 5.40760 $540.76
300 5.20800 $1,562.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX539BESA+-ND
Copy   MAX539BESA+-ND
Quantity Available 720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX539BESA+

Copy   MAX539BESA+
Description IC DAC 12BIT 5V LP SER 8-SOIC
Copy   IC DAC 12BIT 5V LP SER 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 8-SOIC

Copy   12 Bit Digital to Analog Converter 1 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number MAX539
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM50CIM3/NOPB - Texas Instruments | LM50CIM3/NOPBCT-ND DigiKey Electronics
  • LM50CIM3/NOPB
  • Texas Instruments
  • SENSOR ANALOG -40C-125C SOT23-3
  • Unit Price $1.29000
  • LM50CIM3/NOPBCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX539BESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.08000

17:35:58 1/15/2019