Add To Favorites
MAX539BCPA+ 12 Bit Digital to Analog Converter 1 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.67000 $11.67
10 10.72700 $107.27
50 10.28240 $514.12
100 9.52800 $952.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX539BCPA+-ND
Copy   MAX539BCPA+-ND
Quantity Available 496
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX539BCPA+

Copy   MAX539BCPA+
Description IC DAC V-OUT 12BIT 5V LP 8-DIP
Copy   IC DAC V-OUT 12BIT 5V LP 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 8-PDIP

Copy   12 Bit Digital to Analog Converter 1 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
Base Part Number MAX539
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

11:53:28 1/23/2019