Add To Favorites
MAX5393NAUD+ Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16500 $31.65
96 2.99250 $287.28
192 2.59349 $497.95
288 2.46049 $708.62
576 2.20780 $1,271.69
1,056 1.86200 $1,966.27
2,592 1.76890 $4,584.99
5,088 1.70240 $8,661.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5393NAUD+-ND
Copy   MAX5393NAUD+-ND
Quantity Available 278
Can ship immediately

Factory Stock ?: 9,216
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5393NAUD+

Copy   MAX5393NAUD+
Description IC POT DGTL DUAL 256TAP 14TSSOP
Copy   IC POT DGTL DUAL 256TAP 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Documents & Media
Datasheets MAX5391,93
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5393NAUD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200 (Max)
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX5393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5393NAUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59600

15:45:48 1/20/2019