Add To Favorites
MAX5392NAUE+ Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Product Overview
Digi-Key Part Number MAX5392NAUE+-ND
Copy   MAX5392NAUE+-ND
Quantity Available 715
Can ship immediately

Factory Stock ?: 6,240
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5392NAUE+

Copy   MAX5392NAUE+
Description IC POT DGTL 256-TAP 16TSSOP
Copy   IC POT DGTL 256-TAP 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Documents & Media
Datasheets MAX5392
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200 (Max)
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX5392
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX5392EVKIT+
  • Maxim Integrated
  • EVAL KIT MAX5392 (DUAL, 256-TAP,
  • Unit Price $161.93000
  • MAX5392EVKIT+-ND
You May Also Be Interested In
  • MAX8902AATA+T - Maxim Integrated | MAX8902AATA+TCT-ND DigiKey Electronics
  • MAX8902AATA+T
  • Maxim Integrated
  • IC REG LINEAR 1.5V 500MA 8TDFN
  • Unit Price $3.16000
  • MAX8902AATA+TCT-ND
  • MAX941EUA+ - Maxim Integrated | MAX941EUA+-ND DigiKey Electronics
  • MAX941EUA+
  • Maxim Integrated
  • IC COMPARATOR SGL R-R 3/5V 8UMAX
  • Unit Price $2.88000
  • MAX941EUA+-ND
  • PIC24FJ64GB002-I/ML - Microchip Technology | PIC24FJ64GB002-I/ML-ND DigiKey Electronics
  • PIC24FJ64GB002-I/ML
  • Microchip Technology
  • IC MCU 16BIT 64KB FLASH 28QFN
  • Unit Price $3.64000
  • PIC24FJ64GB002-I/ML-ND
  • MAX2373ETC+ - Maxim Integrated | MAX2373ETC+-ND DigiKey Electronics
  • MAX2373ETC+
  • Maxim Integrated
  • IC AMP GP 850MHZ-940MHZ 12TQFN
  • Unit Price $4.59000
  • MAX2373ETC+-ND
  • RN4020-V/RM - Microchip Technology | RN4020-V/RM-ND DigiKey Electronics
  • RN4020-V/RM
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $9.11000
  • RN4020-V/RM-ND
Additional Resources
Standard Package ? 96
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.72300 $17.23
50 1.69580 $84.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5392NAUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79409

01:01:11 9/24/2018