Add To Favorites
MAX5391LATE+T Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.00900 $30.09
25 2.40720 $60.18
50 2.28680 $114.34
100 2.10630 $210.63
250 1.99800 $499.50
500 1.92576 $962.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5391LATE+TCT-ND
Copy   MAX5391LATE+TCT-ND
Quantity Available 2,855
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5391LATE+T

Copy   MAX5391LATE+T
Description IC POT DGTL DUAL 256TAP 16-TQFN
Copy   IC POT DGTL DUAL 256TAP 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200 (Max)
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5391
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • MAX5391NEVKIT+
  • Maxim Integrated
  • EVAL KIT MAX5391 (DUAL 256-TAP,
  • Unit Price $77.72000
  • MAX5391NEVKIT+-ND
  • Photo Not Available
  • MAX5391LEVKIT+
  • Maxim Integrated
  • EVAL KIT MAX5391 (DUAL 256-TAP,
  • Unit Price $77.72000
  • MAX5391LEVKIT+-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5391LATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5391LATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.78750
  • Digi-Reel® ? : MAX5391LATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5391LATE+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:04:41 10/17/2018