Add To Favorites
MAX5386NATE+T Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.54500 $35.45
25 2.83560 $70.89
50 2.69380 $134.69
100 2.48120 $248.12
250 2.35356 $588.39
500 2.26848 $1,134.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5386NATE+TCT-ND
Copy   MAX5386NATE+TCT-ND
Quantity Available 4,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5386NATE+T

Copy   MAX5386NATE+T
Description IC DGTL POT 256TAP DUAL 16-TQFN
Copy   IC DGTL POT 256TAP DUAL 16-TQFN
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Documents & Media
Datasheets MAX5386,88
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.6 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX5386MEVKIT+
  • Maxim Integrated
  • EVAL KIT MAX5386
  • Unit Price $132.81000
  • MAX5386MEVKIT+-ND
  • Photo Not Available
  • MAX5386MEVMINIQU+
  • Maxim Integrated
  • EVAL KIT MAX5386M
  • Unit Price $75.00000
  • MAX5386MEVMINIQU+-ND
You May Also Be Interested In
  • MAX6070BAUT25+T - Maxim Integrated | MAX6070BAUT25+TCT-ND DigiKey Electronics
  • MAX6070BAUT25+T
  • Maxim Integrated
  • IC VREF SERIES 2.5V SOT23
  • Unit Price $2.16000
  • MAX6070BAUT25+TCT-ND
  • ADS8863IDGSR - Texas Instruments | 296-39879-1-ND DigiKey Electronics
  • ADS8863IDGSR
  • Texas Instruments
  • IC ADC 16BIT 680KSPS 10VSSOP
  • Unit Price $11.33000
  • 296-39879-1-ND
  • G125-MH10605L3P - Harwin Inc. | 952-2703-ND DigiKey Electronics
  • G125-MH10605L3P
  • Harwin Inc.
  • CONN HDR 1.25MM R/A PCB 6POS
  • Unit Price $10.00000
  • 952-2703-ND
  • TB6674PG,C,8 - Toshiba Semiconductor and Storage | TB6674PGC8-ND DigiKey Electronics
  • TB6674PG,C,8
  • Toshiba Semiconductor and Storage
  • TWO PHASE BIPOLAR STEPPING MOTOR
  • Unit Price $1.83000
  • TB6674PGC8-ND
  • MAX6632MTT+T - Maxim Integrated | MAX6632MTT+TCT-ND DigiKey Electronics
  • MAX6632MTT+T
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 6TDFN
  • Unit Price $4.22000
  • MAX6632MTT+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5386NATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5386NATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.74390
  • Digi-Reel® ? : MAX5386NATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,868 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5386NATE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 40 - Immediate
  • Unit Price: $4.11000

12:56:24 10/19/2018