Add To Favorites
MAX5385EZT+T 8 Bit Digital to Analog Converter 1 TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.06600 $20.66
25 1.65240 $41.31
50 1.56980 $78.49
100 1.44590 $144.59
250 1.37148 $342.87
500 1.32192 $660.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5385EZT+TCT-ND
Copy   MAX5385EZT+TCT-ND
Quantity Available 4,961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5385EZT+T

Copy   MAX5385EZT+T
Description IC DAC 8BIT 3WIRE SER TSOT23-6
Copy   IC DAC 8BIT 3WIRE SER TSOT23-6
Detailed Description

8 Bit Digital to Analog Converter 1 TSOT-23-6

Copy   8 Bit Digital to Analog Converter 1 TSOT-23-6
Documents & Media
Datasheets MAX5383-85
Part Numbering System
Mfg Application Notes Differential Gain and Phase-Why Measure It, if You Cannot See It?
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5385EZT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5385EZT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5385EZT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01624
  • Digi-Reel® ? : MAX5385EZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,961 - Immediate
  • Unit Price: Digi-Reel®

09:39:10 10/23/2018