Add To Favorites
MAX5384EZT+T 8 Bit Digital to Analog Converter 1 SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
1,000 1.36751 $1,367.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5384EZT+T-ND
Copy   MAX5384EZT+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5384EZT+T

Copy   MAX5384EZT+T
Description IC DAC 8BIT 3WIRE SER TSOT23-6
Copy   IC DAC 8BIT 3WIRE SER TSOT23-6
Detailed Description

8 Bit Digital to Analog Converter 1 SOT-23-6

Copy   8 Bit Digital to Analog Converter 1 SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number MAX5384
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5384EZT+
MAX5384EZT+TTR
MAX5384EZT+TTR-ND

10:11:44 12/15/2018