Add To Favorites
MAX5381NEUK+T 8 Bit Digital to Analog Converter 1 SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
1,000 1.84426 $1,844.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5381NEUK+T-ND
Copy   MAX5381NEUK+T-ND
Quantity Available 952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5381NEUK+T

Copy   MAX5381NEUK+T
Description IC DAC 8BIT 2WIRE SER SOT23-5
Copy   IC DAC 8BIT 2WIRE SER SOT23-5
Detailed Description

8 Bit Digital to Analog Converter 1 SOT-23-5

Copy   8 Bit Digital to Analog Converter 1 SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
Base Part Number MAX5381
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5381NEUK+
MAX5381NEUK+TTR
MAX5381NEUK+TTR-ND

18:10:28 12/14/2018