Add To Favorites
MAX5381MEUK+T 8 Bit Digital to Analog Converter 1 SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.01500 $20.15
25 1.61160 $40.29
50 1.53100 $76.55
100 1.41020 $141.02
250 1.33764 $334.41
500 1.28928 $644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5381MEUK+TCT-ND
Copy   MAX5381MEUK+TCT-ND
Quantity Available 4,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5381MEUK+T

Copy   MAX5381MEUK+T
Description IC DAC 8BIT 2WIRE SER SOT23-5
Copy   IC DAC 8BIT 2WIRE SER SOT23-5
Detailed Description

8 Bit Digital to Analog Converter 1 SOT-23-5

Copy   8 Bit Digital to Analog Converter 1 SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSPIC30F4013-30I/P - Microchip Technology | DSPIC30F4013-30IP-ND DigiKey Electronics
  • DSPIC30F4013-30I/P
  • Microchip Technology
  • IC MCU 16BIT 48KB FLASH 40DIP
  • Unit Price $5.72000
  • DSPIC30F4013-30IP-ND
  • DSPIC30F4013-30I/PT - Microchip Technology | DSPIC30F401330IPT-ND DigiKey Electronics
  • DSPIC30F4013-30I/PT
  • Microchip Technology
  • IC MCU 16BIT 48KB FLASH 44TQFP
  • Unit Price $5.57000
  • DSPIC30F401330IPT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5381MEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5381MEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.99114
  • Digi-Reel® ? : MAX5381MEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,539 - Immediate
  • Unit Price: Digi-Reel®

05:54:31 1/17/2019