Add To Favorites
MAX5362NEUK+T 6 Bit Digital to Analog Converter 1 SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.40300 $14.03
25 1.12200 $28.05
50 1.06600 $53.30
100 0.98180 $98.18
250 0.93128 $232.82
500 0.89760 $448.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5362NEUK+TCT-ND
Copy   MAX5362NEUK+TCT-ND
Quantity Available 4,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5362NEUK+T

Copy   MAX5362NEUK+T
Description IC DAC 6BIT LP 2WIRE SER SOT23-5
Copy   IC DAC 6BIT LP 2WIRE SER SOT23-5
Detailed Description

6 Bit Digital to Analog Converter 1 SOT-23-5

Copy   6 Bit Digital to Analog Converter 1 SOT-23-5
Documents & Media
Datasheets MAX5360-62
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5362NEUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 6 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 6
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5362NEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5362NEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.69003
  • Digi-Reel® ? : MAX5362NEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,997 - Immediate
  • Unit Price: Digi-Reel®

21:59:40 12/16/2018