USD
Favorite

MAX533BEEE+T 8 Bit Digital to Analog Converter 4 16-QSOP
Price & Procurement
4,299 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
10 5.76200 $57.62
25 5.49400 $137.35
100 4.55600 $455.60
250 4.15400 $1,038.50
500 3.88600 $1,943.00
1,000 3.48400 $3,484.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX533BEEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.35000
  • Digi-Reel®  : MAX533BEEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,299 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX533BEEE+-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 1,400 - Factory Stock 
  • Unit Price: $4.16990

MAX533BEEE+T

Datasheet
Digi-Key Part Number MAX533BEEE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX533BEEE+T
Copy  
Description IC DAC 8BIT V-OUT 16QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 16-QSOP

Copy  
Documents & Media
Datasheets MAX533
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX533BEEE+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX533
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DAC7562SDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

$5.83000 Details

BU2505FV-E2

IC DAC 10BIT V-OUT 20SSOP

Rohm Semiconductor

$5.80000 Details

DAC7614U/1K

IC DAC 12BIT V-OUT 16SOIC

Texas Instruments

$14.67000 Details
Additional Resources
Standard Package 1
Other Names MAX533BEEE+TCT